


ABLS-4.9152MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9086-2-ND - Tape & Reel (TR) 535-9086-1-ND - Cut Tape (CT) 535-9086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.9152MHZ-B2-T |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.9152MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,36100 Kč | 63,61 Kč |
| 25 | 6,01480 Kč | 150,37 Kč |
| 50 | 5,76860 Kč | 288,43 Kč |
| 100 | 5,53090 Kč | 553,09 Kč |
| 250 | 5,23056 Kč | 1 307,64 Kč |
| 500 | 5,01450 Kč | 2 507,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,80698 Kč | 4 806,98 Kč |
| 2 000 | 4,60803 Kč | 9 216,06 Kč |
| 3 000 | 4,49554 Kč | 13 486,62 Kč |
| 5 000 | 4,35780 Kč | 21 789,00 Kč |
| 7 000 | 4,26933 Kč | 29 885,31 Kč |
| 10 000 | 4,17761 Kč | 41 776,10 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

