
ABLS-4.000MHZ-20-R150-L4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.000MHZ-20-R150-L4Q-TCT-ND - Cut Tape (CT) 535-ABLS-4.000MHZ-20-R150-L4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-20-R150-L4Q-T |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-20-R150-L4Q-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,53900 Kč | 175,39 Kč |
| 25 | 16,59280 Kč | 414,82 Kč |
| 50 | 15,90440 Kč | 795,22 Kč |
| 100 | 15,24540 Kč | 1 524,54 Kč |
| 250 | 14,41700 Kč | 3 604,25 Kč |
| 500 | 13,82052 Kč | 6 910,26 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


