


ABLS-3.579545MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9081-2-ND - Tape & Reel (TR) 535-9081-1-ND - Cut Tape (CT) 535-9081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.579545MHZ-B2-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.579545MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,58860 Kč | 358,86 Kč |
| 250 | 3,39328 Kč | 848,32 Kč |
| 500 | 3,25302 Kč | 1 626,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,11841 Kč | 3 118,41 Kč |
| 2 000 | 2,98938 Kč | 5 978,76 Kč |
| 3 000 | 2,91641 Kč | 8 749,23 Kč |
| 5 000 | 2,82700 Kč | 14 135,00 Kč |
| 7 000 | 2,76964 Kč | 19 387,48 Kč |
| 10 000 | 2,71007 Kč | 27 100,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



