


ABLS-25.000MHZ-20-A4-F-T | |
|---|---|
DigiKey Part Number | 535-ABLS-25.000MHZ-20-A4-F-TTR-ND - Tape & Reel (TR) 535-ABLS-25.000MHZ-20-A4-F-TCT-ND - Cut Tape (CT) 535-ABLS-25.000MHZ-20-A4-F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-25.000MHZ-20-A4-F-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-25.000MHZ-20-A4-F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,50250 Kč | 350,25 Kč |
| 250 | 3,31264 Kč | 828,16 Kč |
| 500 | 3,17574 Kč | 1 587,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,04450 Kč | 3 044,50 Kč |
| 2 000 | 2,91851 Kč | 5 837,02 Kč |
| 3 000 | 2,84726 Kč | 8 541,78 Kč |
| 5 000 | 2,75994 Kč | 13 799,70 Kč |
| 7 000 | 2,70391 Kč | 18 927,37 Kč |
| 10 000 | 2,64577 Kč | 26 457,70 Kč |
| 12 000 | 2,61654 Kč | 31 398,48 Kč |
| 24 000 | 2,50833 Kč | 60 199,92 Kč |
| 25 000 | 2,50210 Kč | 62 552,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

