


ABLS-24.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10233-2-ND - Tape & Reel (TR) 535-10233-1-ND - Cut Tape (CT) 535-10233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-B4-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.000MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,56800 Kč | 45,68 Kč |
| 25 | 4,32800 Kč | 108,20 Kč |
| 50 | 4,15100 Kč | 207,55 Kč |
| 100 | 3,97850 Kč | 397,85 Kč |
| 250 | 3,76204 Kč | 940,51 Kč |
| 500 | 3,60670 Kč | 1 803,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,07288 Kč | 3 072,88 Kč |
| 2 000 | 2,64546 Kč | 5 290,92 Kč |
| 3 000 | 2,58775 Kč | 7 763,25 Kč |
| 5 000 | 2,52848 Kč | 12 642,40 Kč |
| 7 000 | 2,50841 Kč | 17 558,87 Kč |
| 10 000 | 2,48857 Kč | 24 885,70 Kč |
| 12 000 | 2,48430 Kč | 29 811,60 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




