


ABLS-20.000MHZ-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-14892-2-ND - Tape & Reel (TR) 535-14892-1-ND - Cut Tape (CT) 535-14892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-B-4-Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-B-4-Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 50 | 3,77120 Kč | 188,56 Kč |
| 100 | 3,61590 Kč | 361,59 Kč |
| 250 | 3,41932 Kč | 854,83 Kč |
| 500 | 3,27820 Kč | 1 639,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,14256 Kč | 3 142,56 Kč |
| 2 000 | 3,01248 Kč | 6 024,96 Kč |
| 3 000 | 2,93888 Kč | 8 816,64 Kč |
| 5 000 | 2,84880 Kč | 14 244,00 Kč |
| 7 000 | 2,79093 Kč | 19 536,51 Kč |
| 10 000 | 2,73094 Kč | 27 309,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

