


ABLS-20.000MHZ-20-B-3-H-T | |
|---|---|
DigiKey Part Number | 535-15010-2-ND - Tape & Reel (TR) 535-15010-1-ND - Cut Tape (CT) 535-15010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-20-B-3-H-T |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-20-B-3-H-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,56800 Kč | 45,68 Kč |
| 25 | 4,32800 Kč | 108,20 Kč |
| 50 | 4,15100 Kč | 207,55 Kč |
| 100 | 3,97850 Kč | 397,85 Kč |
| 250 | 3,76204 Kč | 940,51 Kč |
| 500 | 3,60670 Kč | 1 803,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45746 Kč | 3 457,46 Kč |
| 2 000 | 2,91080 Kč | 5 821,60 Kč |
| 3 000 | 2,79698 Kč | 8 390,94 Kč |
| 5 000 | 2,68198 Kč | 13 409,90 Kč |
| 7 000 | 2,66150 Kč | 18 630,50 Kč |
| 10 000 | 2,64123 Kč | 26 412,30 Kč |
| 12 000 | 2,63672 Kč | 31 640,64 Kč |
| 24 000 | 2,62118 Kč | 62 908,32 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




