

ABLS-16.000MHZ-D-4-T | |
---|---|
DigiKey Part Number | 535-13436-2-ND - Tape & Reel (TR) 535-13436-1-ND - Cut Tape (CT) 535-13436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-D-4-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.000MHZ-D-4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 6,64500 Kč | 66,45 Kč |
25 | 6,28240 Kč | 157,06 Kč |
50 | 6,02820 Kč | 301,41 Kč |
100 | 5,77820 Kč | 577,82 Kč |
250 | 5,46328 Kč | 1 365,82 Kč |
500 | 5,23750 Kč | 2 618,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,02065 Kč | 5 020,65 Kč |
2 000 | 4,81298 Kč | 9 625,96 Kč |
3 000 | 4,69543 Kč | 14 086,29 Kč |
5 000 | 4,55152 Kč | 22 757,60 Kč |
7 000 | 4,45920 Kč | 31 214,40 Kč |
10 000 | 4,36336 Kč | 43 633,60 Kč |
12 000 | 4,31518 Kč | 51 782,16 Kč |
24 000 | 4,13689 Kč | 99 285,36 Kč |
25 000 | 4,12663 Kč | 103 165,75 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |