156.25 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

ABLNO-V-156.250MHZ

DigiKey Part Number
535-12354-ND
Manufacturer
Manufacturer Product Number
ABLNO-V-156.250MHZ
Description
XTAL OSC VCXO 156.2500MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLNO-V-156.250MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±18ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (14.3x8.7)
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1665,01000 Kč665,01 Kč
10578,01200 Kč5 780,12 Kč
25546,74600 Kč13 668,65 Kč
50524,24860 Kč26 212,43 Kč
100502,70260 Kč50 270,26 Kč
250490,04124 Kč122 510,31 Kč
Manufacturers Standard Package
Unit Price without VAT:665,01000 Kč
Unit Price with VAT:804,66210 Kč