80 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

ABLNO-80.000MHZ

DigiKey Part Number
535-12343-ND
Manufacturer
Manufacturer Product Number
ABLNO-80.000MHZ
Description
XTAL OSC XO 80.0000MHZ LVCMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLNO-80.000MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±18ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (14.3x8.7)
Size / Dimension
0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1587,52000 Kč587,52 Kč
10510,65000 Kč5 106,50 Kč
25483,00440 Kč12 075,11 Kč
50463,11920 Kč23 155,96 Kč
100444,07620 Kč44 407,62 Kč
250426,25940 Kč106 564,85 Kč
Manufacturers Standard Package
Unit Price without VAT:587,52000 Kč
Unit Price with VAT:710,89920 Kč