


ABLNO-125.000MHZ | |
|---|---|
DigiKey Part Number | 535-12351-ND |
Manufacturer | |
Manufacturer Product Number | ABLNO-125.000MHZ |
Description | XTAL OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-125.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±18ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (14.3x8.7) | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,31000 Kč | 608,31 Kč |
| 10 | 528,77200 Kč | 5 287,72 Kč |
| 25 | 500,14720 Kč | 12 503,68 Kč |
| 50 | 479,56080 Kč | 23 978,04 Kč |
| 100 | 459,84780 Kč | 45 984,78 Kč |
| 250 | 443,31984 Kč | 110 829,96 Kč |
| Unit Price without VAT: | 608,31000 Kč |
|---|---|
| Unit Price with VAT: | 736,05510 Kč |

