


ABL-8.192MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-ABL-8.192MHZ-B2-ND |
Manufacturer | |
Manufacturer Product Number | ABL-8.192MHZ-B2 |
Description | CRYSTAL 8.1920MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-8.192MHZ-B2 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 50 | 5,26200 Kč | 263,10 Kč |
| 100 | 5,04370 Kč | 504,37 Kč |
| 250 | 4,76908 Kč | 1 192,27 Kč |
| 500 | 4,57168 Kč | 2 285,84 Kč |
| 1 000 | 4,38249 Kč | 4 382,49 Kč |
| 3 000 | 4,09860 Kč | 12 295,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



