


ABL-8.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-ABL-8.000MHZ-B2-T-ND |
Manufacturer | |
Manufacturer Product Number | ABL-8.000MHZ-B2-T |
Description | CRYSTAL 8.0000MHZ 18PF T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-8.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,80280 Kč | 270,07 Kč |
| 50 | 10,35240 Kč | 517,62 Kč |
| 100 | 9,92300 Kč | 992,30 Kč |
| 250 | 9,38492 Kč | 2 346,23 Kč |
| 500 | 8,99634 Kč | 4 498,17 Kč |
| 1 000 | 8,62419 Kč | 8 624,19 Kč |
| 3 000 | 8,61401 Kč | 25 842,03 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |


