


ABL-8.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABL-8.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABL-8.000MHZ-B1U-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-8.000MHZ-B1U-T |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-8.000MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 50 | 7,33680 Kč | 366,84 Kč |
| 100 | 7,03430 Kč | 703,43 Kč |
| 250 | 6,65300 Kč | 1 663,25 Kč |
| 500 | 6,37752 Kč | 3 188,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,11378 Kč | 6 113,78 Kč |
| 2 000 | 5,86075 Kč | 11 721,50 Kč |
| 3 000 | 5,71776 Kč | 17 153,28 Kč |
| 5 000 | 5,54255 Kč | 27 712,75 Kč |
| 7 000 | 5,43011 Kč | 38 010,77 Kč |
| 10 000 | 5,31344 Kč | 53 134,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

