HC-49/UW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/UW
Abracon: Who We Are Today

ABL-22.1184MHZ-B4Y-T

DigiKey Part Number
535-ABL-22.1184MHZ-B4Y-TTR-ND - Tape & Reel (TR)
535-ABL-22.1184MHZ-B4Y-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABL-22.1184MHZ-B4Y-T
Description
CRYSTAL 22.1184MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,81000 Kč58,10 Kč
255,49840 Kč137,46 Kč
505,27520 Kč263,76 Kč
1005,05620 Kč505,62 Kč
2504,78088 Kč1 195,22 Kč
5004,58300 Kč2 291,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,39335 Kč4 393,35 Kč
2 0004,21158 Kč8 423,16 Kč
3 0004,10875 Kč12 326,25 Kč
5 0003,88566 Kč19 428,30 Kč
7 0003,77472 Kč26 423,04 Kč
10 0003,66453 Kč36 645,30 Kč
12 0003,65872 Kč43 904,64 Kč
24 0003,61992 Kč86 878,08 Kč
25 0003,61093 Kč90 273,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč