



ABAR1504-S2450 | |
|---|---|
DigiKey Part Number | 535-ABAR1504-S2450-ND |
Manufacturer | |
Manufacturer Product Number | ABAR1504-S2450 |
Description | RF ANT 2.45GHZ PATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch I-PEX Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ABAR1504-S2450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.7, 1.63, 1.66 | |
Return Loss | - | |
Gain | 1.52dBi, 2.28dBi, 1.89dBi | |
Features | Cable - 250mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 56,25400 Kč | 562,54 Kč |
| 25 | 55,31720 Kč | 1 382,93 Kč |
| 100 | 33,50020 Kč | 3 350,02 Kč |
| 250 | 33,06428 Kč | 8 266,07 Kč |
| 900 | 32,42628 Kč | 29 183,65 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |





