32.768 kHz ±15ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±15ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Abracon: Who We Are Today

AB38T-32.768KHZ-B7

DigiKey Part Number
535-AB38T-32.768KHZ-B7-ND
Manufacturer
Manufacturer Product Number
AB38T-32.768KHZ-B7
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±15ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
AB38T-32.768KHZ-B7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±15ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
30 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.327" L (3.20mm x 8.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,33300 Kč53,33 Kč
255,03960 Kč125,99 Kč
504,83380 Kč241,69 Kč
1004,63430 Kč463,43 Kč
2504,38188 Kč1 095,47 Kč
5004,20044 Kč2 100,22 Kč
1 0004,02658 Kč4 026,58 Kč
3 0003,76585 Kč11 297,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč