


AB26T-32.768KHZ-E | |
|---|---|
DigiKey Part Number | 535-14325-ND |
Manufacturer | |
Manufacturer Product Number | AB26T-32.768KHZ-E |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26T-32.768KHZ-E Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 250 | 8,11196 Kč | 2 027,99 Kč |
| 500 | 7,77598 Kč | 3 887,99 Kč |
| 1 000 | 7,45429 Kč | 7 454,29 Kč |
| 3 000 | 6,97162 Kč | 20 914,86 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



