


AB1815-T3 | |
|---|---|
DigiKey Part Number | 535-11936-2-ND - Tape & Reel (TR) 535-11936-1-ND - Cut Tape (CT) 535-11936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB1815-T3 |
Description | IC RTC CLK/CALENDAR SPI 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AB1815-T3 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Abracon LLC | Interface SPI |
Series | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.5V ~ 3.6V |
Part Status Active | Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | Package / Case 16-VFQFN Exposed Pad |
Memory Size 256B | Supplier Device Package 16-QFN (3x3) |
Time Format HH:MM:SS:hh | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 48,44700 Kč | 484,47 Kč |
| 25 | 44,37200 Kč | 1 109,30 Kč |
| 100 | 39,88410 Kč | 3 988,41 Kč |
| 250 | 37,74428 Kč | 9 436,07 Kč |
| 500 | 36,45374 Kč | 18 226,87 Kč |
| 1 000 | 36,37616 Kč | 36 376,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,07997 Kč | 102 239,91 Kč |
| 6 000 | 33,43801 Kč | 200 628,06 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |


