


AB1815-T3 | |
|---|---|
DigiKey Part Number | 535-11936-2-ND - Tape & Reel (TR) 535-11936-1-ND - Cut Tape (CT) 535-11936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB1815-T3 |
Description | IC RTC CLK/CALENDAR SPI 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AB1815-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | |
Memory Size | 256B | |
Time Format | HH:MM:SS:hh | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Voltage - Supply, Battery | 1.5V ~ 3.6V | |
Current - Timekeeping (Max) | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,77800 Kč | 487,78 Kč |
| 25 | 44,67520 Kč | 1 116,88 Kč |
| 100 | 40,15660 Kč | 4 015,66 Kč |
| 250 | 38,00220 Kč | 9 500,55 Kč |
| 500 | 36,70282 Kč | 18 351,41 Kč |
| 1 000 | 36,62471 Kč | 36 624,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,31283 Kč | 102 938,49 Kč |
| 6 000 | 33,66648 Kč | 201 998,88 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |



