Real Time Clock (RTC) IC Clock/Calendar SPI 10-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-RTCMC-32.768KHZ-EOA9-S3-HAT

DigiKey Part Number
535-AB-RTCMC-32.768KHZ-EOA9-S3-HATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-RTCMC-32.768KHZ-EOA9-S3-HAT
Description
IC RTC CLK/CALENDAR SPI MODULE
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 10-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, EEPROM, TCXO/Crystal, Trickle-Charger
Memory Size
-
Time Format
HH:MM:SS:hh
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.4V ~ 5.5V, 2.1V ~ 5.5V
Voltage - Supply, Battery
1.4V ~ 5.5V
Current - Timekeeping (Max)
4.6µA ~ 5.5µA @ 1.4V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000113,10258 Kč113 102,58 Kč
Manufacturers Standard Package
Unit Price without VAT:113,10258 Kč
Unit Price with VAT:136,85412 Kč