


AB-RTCMC-32.768KHZ-AIGZ-S7-T | |
|---|---|
DigiKey Part Number | 535-12052-2-ND - Tape & Reel (TR) 535-12052-1-ND - Cut Tape (CT) 535-12052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-AIGZ-S7-T |
Description | IC RTC CLK/CALENDAR I2C 8CLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | AB-RTCMC-32.768KHZ-AIGZ-S7-T Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Abracon LLC | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.4µA ~ 0.95µA @ 1V ~ 4.4V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-WCDFN |
Features Alarm, Leap Year, Watchdog Timer | Supplier Device Package 8-CLCC (3.2x1.5) |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 72,96800 Kč | 729,68 Kč |
| 25 | 67,16000 Kč | 1 679,00 Kč |
| 100 | 60,76820 Kč | 6 076,82 Kč |
| 250 | 57,71932 Kč | 14 429,83 Kč |
| 500 | 56,54384 Kč | 28 271,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,36928 Kč | 54 369,28 Kč |
| 2 000 | 53,12484 Kč | 106 249,68 Kč |
| 3 000 | 52,50144 Kč | 157 504,32 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |




