
AANI-FB-0083-0100I | |
---|---|
DigiKey Part Number | 535-AANI-FB-0083-0100I-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0083-0100I |
Description | PCB ANT WI-FI6E/7 TRI-BAND 2.4/ |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.4dBi, 4.1dBi, 4.1dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.028" (0.70mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,91000 Kč | 62,91 Kč |
10 | 47,63800 Kč | 476,38 Kč |
50 | 41,75160 Kč | 2 087,58 Kč |
100 | 34,85900 Kč | 3 485,90 Kč |
250 | 32,87472 Kč | 8 218,68 Kč |
Unit Price without VAT: | 62,91000 Kč |
---|---|
Unit Price with VAT: | 76,12110 Kč |