RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANI-CH-0138-T

DigiKey Part Number
535-AANI-CH-0138-TTR-ND - Tape & Reel (TR)
535-AANI-CH-0138-TCT-ND - Cut Tape (CT)
535-AANI-CH-0138-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AANI-CH-0138-T
Description
RF ANT 2.45GHZ BT/WI-FI CERM CHI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Abracon LLC
VSWR
1.3
Series
Return Loss
-18.3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
3.6dBi
Part Status
Active
Power - Max
3 W
RF Family/Standard
Bluetooth, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
0.079" (2.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, Matter, Thread, Wi-Fi, Zigbee™
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,31500 Kč83,15 Kč
257,44160 Kč186,04 Kč
1006,47790 Kč647,79 Kč
2506,01804 Kč1 504,51 Kč
5005,74044 Kč2 870,22 Kč
1 0005,51177 Kč5 511,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,24493 Kč6 489,86 Kč
4 0003,14214 Kč12 568,56 Kč
6 0003,09063 Kč18 543,78 Kč
10 0003,03358 Kč30 335,80 Kč
14 0003,00024 Kč42 003,36 Kč
20 0002,96815 Kč59 363,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč