
AANI-CH-0133-Q-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0133-Q-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0133-Q-TCT-ND - Cut Tape (CT) 535-AANI-CH-0133-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0133-Q-T |
Description | RF ANT BT/WI-FI CHIP SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -9.3dB | |
Gain | 1.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.018" (0.45mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 250 | 6,32460 Kč | 1 581,15 Kč |
| 500 | 6,03524 Kč | 3 017,62 Kč |
| 1 000 | 5,79713 Kč | 5 797,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,43943 Kč | 21 757,72 Kč |
| 8 000 | 5,30651 Kč | 42 452,08 Kč |
| 12 000 | 5,23998 Kč | 62 879,76 Kč |
| 20 000 | 5,16625 Kč | 103 325,00 Kč |
| 28 000 | 5,12317 Kč | 143 448,76 Kč |
| 40 000 | 5,08170 Kč | 203 268,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

