
AANI-CH-0070-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0070-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0070-TCT-ND - Cut Tape (CT) 535-AANI-CH-0070-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0070-T |
Description | RF ANTENNA 2.4 GHz CERAMIC CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | -7.2dB | |
Gain | 2.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,82920 Kč | 145,73 Kč |
| 100 | 4,78120 Kč | 478,12 Kč |
| 250 | 4,06268 Kč | 1 015,67 Kč |
| 500 | 3,61586 Kč | 1 807,93 Kč |
| 1 000 | 3,23558 Kč | 3 235,58 Kč |
| 2 500 | 2,75242 Kč | 6 881,05 Kč |
| 5 000 | 2,59250 Kč | 12 962,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,61026 Kč | 26 102,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











