
AANI-CH-0068-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0068-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0068-TCT-ND - Cut Tape (CT) 535-AANI-CH-0068-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0068-T |
Description | RF ANT BT/WI-FI CHIP SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -15.4dB | |
Gain | 2.7dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 100 | 5,49310 Kč | 549,31 Kč |
| 250 | 5,09244 Kč | 1 273,11 Kč |
| 500 | 4,85138 Kč | 2 425,69 Kč |
| 1 000 | 4,65295 Kč | 4 652,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,48958 Kč | 8 979,16 Kč |
| 4 000 | 4,35504 Kč | 17 420,16 Kč |
| 6 000 | 4,28769 Kč | 25 726,14 Kč |
| 10 000 | 4,21304 Kč | 42 130,40 Kč |
| 14 000 | 4,16944 Kč | 58 372,16 Kč |
| 20 000 | 4,12748 Kč | 82 549,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

