Parametric Equivalent

AANE-WH-0151-S | |
|---|---|
DigiKey Part Number | 535-AANE-WH-0151-S-ND |
Manufacturer | |
Manufacturer Product Number | AANE-WH-0151-S |
Description | RF ANT WI-FI6E/7 WHIP ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | 10dB | |
Gain | 2.6dBi, 4.7dBi, 4.3dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.728" (196.30mm) | |
Applications | 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ |


