
AANE-WH-0149-RIP | |
|---|---|
DigiKey Part Number | 535-AANE-WH-0149-RIP-ND |
Manufacturer | |
Manufacturer Product Number | AANE-WH-0149-RIP |
Description | RF ANT WI-FI6E/7 WATERPROOF WHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2, 2.5, 3.5 | |
Return Loss | 5dBi, 6dBi, 10dBi | |
Gain | 2.2dBi, 3.2dBi, 2.7dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 162,73500 Kč | 1 627,35 Kč |
| 50 | 144,24780 Kč | 7 212,39 Kč |
| 100 | 138,52170 Kč | 13 852,17 Kč |
| 250 | 132,47640 Kč | 33 119,10 Kč |
| 500 | 128,83196 Kč | 64 415,98 Kč |
| 1 000 | 125,83345 Kč | 125 833,45 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |



