RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANE-WH-0148-RIP

DigiKey Part Number
535-AANE-WH-0148-RIP-ND
Manufacturer
Manufacturer Product Number
AANE-WH-0148-RIP
Description
RF ANT WI-FI6E/7 WATERPROOF WHIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
2
Return Loss
10dB
Gain
3.7dBi, 4.1dBi, 5.3dBi
Power - Max
5 W
Features
-
Termination
RP-SMA Male
Ingress Protection
IP65
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
6.181" (157.00mm)
Applications
802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10182,64100 Kč1 826,41 Kč
50162,24320 Kč8 112,16 Kč
100155,92480 Kč15 592,48 Kč
250149,25380 Kč37 313,45 Kč
500145,23308 Kč72 616,54 Kč
1 000141,92464 Kč141 924,64 Kč
Manufacturers Standard Package
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč