
AANE-WH-0033-1 | |
|---|---|
DigiKey Part Number | 535-AANE-WH-0033-1-ND |
Manufacturer | |
Manufacturer Product Number | AANE-WH-0033-1 |
Description | RF ANT 915MHZ RA WTHRPRF WHIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, Sigfox Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.748" (44.41mm) | |
Applications | LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 128,02500 Kč | 1 280,25 Kč |
| 25 | 118,62200 Kč | 2 965,55 Kč |
| 100 | 108,28460 Kč | 10 828,46 Kč |
| 400 | 101,28175 Kč | 40 512,70 Kč |
| 800 | 98,67931 Kč | 78 943,45 Kč |
| 1 200 | 97,37665 Kč | 116 851,98 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |



