
S-UM6532 | |
|---|---|
DigiKey Part Number | 1662-S-UM6532-ND |
Manufacturer | |
Manufacturer Product Number | S-UM6532 |
Description | ULTRASOUND DIGITAL TRANSMIT PULS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64 Circuit IC Switch 1:1 8Ohm 441-BGA (15x15) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.75V ~ 5.25V |
Manufacturer ABLIC Inc. | Switch Time (Ton, Toff) (Max) 4µs, 4µs |
Packaging Tray | Charge Injection 15pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 18pF, 18pF |
Switch Circuit SPST - Closed | Crosstalk -60dB @ 5MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 75°C (TA) |
Number of Circuits 64 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 441-LFBGA |
Channel-to-Channel Matching (ΔRon) 160mOhm | Supplier Device Package 441-BGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 066,55000 Kč | 3 066,55 Kč |
| 10 | 2 407,33700 Kč | 24 073,37 Kč |
| 25 | 2 194,70240 Kč | 54 867,56 Kč |
| 50 | 2 178,54260 Kč | 108 927,13 Kč |
| Unit Price without VAT: | 3 066,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 710,52550 Kč |



