Parametric Equivalent



S-L2980A18MC-TF-U | |
|---|---|
DigiKey Part Number | S-L2980A18MC-TF-U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A18MC-TF-U |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.29V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-L2980A18MC-TF-G | ABLIC Inc. | 0 | S-L2980A18MC-TF-G-ND | 0,42014 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,38015 Kč | 31 140,45 Kč |
| Unit Price without VAT: | 10,38015 Kč |
|---|---|
| Unit Price with VAT: | 12,55998 Kč |


