
S-89430ACMC-HBUT2G | |
|---|---|
DigiKey Part Number | S-89430ACMC-HBUT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-89430ACMC-HBUT2G |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 4.8 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 500nA | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,72804 Kč | 17 184,12 Kč |
| 6 000 | 5,58015 Kč | 33 480,90 Kč |
| 9 000 | 5,50610 Kč | 49 554,90 Kč |
| 15 000 | 5,42404 Kč | 81 360,60 Kč |
| 21 000 | 5,37608 Kč | 112 897,68 Kč |
| 30 000 | 5,32995 Kč | 159 898,50 Kč |
| Unit Price without VAT: | 5,72804 Kč |
|---|---|
| Unit Price with VAT: | 6,93093 Kč |

