6-SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82N1AAA-I6T1U7

DigiKey Part Number
1662-S-82N1AAA-I6T1U7TR-ND - Tape & Reel (TR)
1662-S-82N1AAA-I6T1U7CT-ND - Cut Tape (CT)
1662-S-82N1AAA-I6T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82N1AAA-I6T1U7
Description
BPIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1023,00800 Kč230,08 Kč
2520,87320 Kč521,83 Kč
10018,52820 Kč1 852,82 Kč
25017,41256 Kč4 353,14 Kč
50016,73938 Kč8 369,69 Kč
1 00016,18556 Kč16 185,56 Kč
2 50015,60066 Kč39 001,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,24837 Kč76 241,85 Kč
10 00014,95830 Kč149 583,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč