


S-82B2BAA-I8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-82B2BAA-I8T1U7TR-ND - Tape & Reel (TR) 1662-S-82B2BAA-I8T1U7CT-ND - Cut Tape (CT) 1662-S-82B2BAA-I8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82B2BAA-I8T1U7 |
Description | BATTERY PROTECTION IC FOR 2-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,34500 Kč | 413,45 Kč |
| 25 | 37,78800 Kč | 944,70 Kč |
| 100 | 33,88030 Kč | 3 388,03 Kč |
| 250 | 32,01692 Kč | 8 004,23 Kč |
| 500 | 31,25930 Kč | 15 629,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,40572 Kč | 142 028,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

