Battery Battery Protection IC Lithium Ion/Polymer SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion/Polymer SNT-8A
8 SMD

S-82A2BAA-I8T1U7

DigiKey Part Number
1662-S-82A2BAA-I8T1U7TR-ND - Tape & Reel (TR)
1662-S-82A2BAA-I8T1U7CT-ND - Cut Tape (CT)
1662-S-82A2BAA-I8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82A2BAA-I8T1U7
Description
S-82A2BAA-I8T1U7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SNT-8A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,12000 Kč471,20 Kč
2543,13840 Kč1 078,46 Kč
10038,76650 Kč3 876,65 Kč
25036,68100 Kč9 170,25 Kč
50036,01408 Kč18 007,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,63765 Kč163 188,25 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč