Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8261ABJMD-G3JT2U | |
|---|---|
DigiKey Part Number | S-8261ABJMD-G3JT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8261ABJMD-G3JT2U |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,25683 Kč | 27 770,49 Kč |
| 6 000 | 9,03754 Kč | 54 225,24 Kč |
| 9 000 | 8,92772 Kč | 80 349,48 Kč |
| 15 000 | 8,80600 Kč | 132 090,00 Kč |
| 21 000 | 8,73488 Kč | 183 432,48 Kč |
| Unit Price without VAT: | 9,25683 Kč |
|---|---|
| Unit Price with VAT: | 11,20076 Kč |


