Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8252ACP-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252ACP-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252ACP-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252ACP-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252ACP-M6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 27,82800 Kč | 278,28 Kč |
| 25 | 25,31040 Kč | 632,76 Kč |
| 100 | 22,54670 Kč | 2 254,67 Kč |
| 250 | 21,22936 Kč | 5 307,34 Kč |
| 500 | 20,43492 Kč | 10 217,46 Kč |
| 1 000 | 19,78153 Kč | 19 781,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,97426 Kč | 56 922,78 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |




