SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8240AEA-M6T1U

DigiKey Part Number
1662-S-8240AEA-M6T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8240AEA-M6T1U
Description
IC BATT PROT LI-ION 1CEL SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,51597 Kč22 547,91 Kč
6 0007,33105 Kč43 986,30 Kč
9 0007,23844 Kč65 145,96 Kč
15 0007,13580 Kč107 037,00 Kč
21 0007,07581 Kč148 592,01 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51597 Kč
Unit Price with VAT:9,09432 Kč