


S-817B33AMC-CWWT2U | |
|---|---|
DigiKey Part Number | 1662-2696-2-ND - Tape & Reel (TR) 1662-2696-1-ND - Cut Tape (CT) 1662-2696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817B33AMC-CWWT2U |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 100 | 10,94840 Kč | 1 094,84 Kč |
| 250 | 10,23108 Kč | 2 557,77 Kč |
| 500 | 9,79766 Kč | 4 898,83 Kč |
| 1 000 | 9,47745 Kč | 9 477,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,00072 Kč | 27 002,16 Kč |
| 6 000 | 8,78521 Kč | 52 711,26 Kč |
| 9 000 | 8,67731 Kč | 78 095,79 Kč |
| 15 000 | 8,55776 Kč | 128 366,40 Kč |
| 21 000 | 8,48789 Kč | 178 245,69 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


