


S-812C50AUA-C3ET2U | |
|---|---|
DigiKey Part Number | 1662-3255-2-ND - Tape & Reel (TR) 1662-3255-1-ND - Cut Tape (CT) 1662-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C50AUA-C3ET2U |
Description | IC REG LINEAR 5V 75MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94116 Kč | 2 985,29 Kč |
| 500 | 11,44810 Kč | 5 724,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,04243 Kč | 11 042,43 Kč |
| 2 000 | 10,70835 Kč | 21 416,70 Kč |
| 3 000 | 10,54121 Kč | 31 623,63 Kč |
| 5 000 | 10,35579 Kč | 51 778,95 Kč |
| 7 000 | 10,24747 Kč | 71 732,29 Kč |
| 10 000 | 10,14327 Kč | 101 432,70 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


