Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C33AUA-C2NT2G

DigiKey Part Number
728-1022-2-ND - Tape & Reel (TR)
728-1022-1-ND - Cut Tape (CT)
728-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-812C33AUA-C2NT2G
Description
IC REG LINEAR 3.3V 50MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 751
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,04200 Kč160,42 Kč
2514,47200 Kč361,80 Kč
10012,75840 Kč1 275,84 Kč
25011,94116 Kč2 985,29 Kč
50011,44810 Kč5 724,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,04243 Kč11 042,43 Kč
2 00010,70835 Kč21 416,70 Kč
3 00010,54121 Kč31 623,63 Kč
5 00010,35579 Kč51 778,95 Kč
7 00010,24747 Kč71 732,29 Kč
10 00010,14327 Kč101 432,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč