

S-812C33AMC-C2NT2U | |
|---|---|
DigiKey Part Number | 1662-2652-2-ND - Tape & Reel (TR) 1662-2652-1-ND - Cut Tape (CT) 1662-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C33AMC-C2NT2U |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 Kč | 21,45 Kč |
| 10 | 15,43500 Kč | 154,35 Kč |
| 25 | 13,93960 Kč | 348,49 Kč |
| 100 | 12,28760 Kč | 1 228,76 Kč |
| 250 | 11,50064 Kč | 2 875,16 Kč |
| 500 | 11,02574 Kč | 5 512,87 Kč |
| 1 000 | 10,63517 Kč | 10 635,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,15226 Kč | 30 456,78 Kč |
| 6 000 | 9,91595 Kč | 59 495,70 Kč |
| 9 000 | 9,79765 Kč | 88 178,85 Kč |
| 15 000 | 9,66659 Kč | 144 998,85 Kč |
| 21 000 | 9,58998 Kč | 201 389,58 Kč |
| Unit Price without VAT: | 21,45000 Kč |
|---|---|
| Unit Price with VAT: | 25,95450 Kč |


