
S-80946CNMC-G9GT2U | |
|---|---|
DigiKey Part Number | 1662-S-80946CNMC-G9GT2UTR-ND - Tape & Reel (TR) 1662-S-80946CNMC-G9GT2UCT-ND - Cut Tape (CT) 1662-S-80946CNMC-G9GT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80946CNMC-G9GT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 12,24800 Kč | 122,48 Kč |
| 25 | 11,01480 Kč | 275,37 Kč |
| 100 | 9,66720 Kč | 966,72 Kč |
| 250 | 9,02524 Kč | 2 256,31 Kč |
| 500 | 8,63778 Kč | 4 318,89 Kč |
| 1 000 | 8,31888 Kč | 8 318,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,92477 Kč | 23 774,31 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |

