
S-80845CNMC-B86T2G | |
|---|---|
DigiKey Part Number | 728-1014-2-ND - Tape & Reel (TR) 728-1014-1-ND - Cut Tape (CT) 728-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80845CNMC-B86T2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 25 | 10,78600 Kč | 269,65 Kč |
| 100 | 9,46200 Kč | 946,20 Kč |
| 250 | 8,83004 Kč | 2 207,51 Kč |
| 500 | 8,44904 Kč | 4 224,52 Kč |
| 1 000 | 8,13540 Kč | 8 135,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,74787 Kč | 23 243,61 Kč |
| 6 000 | 7,55821 Kč | 45 349,26 Kč |
| 9 000 | 7,46325 Kč | 67 169,25 Kč |
| 15 000 | 7,35801 Kč | 110 370,15 Kč |
| 21 000 | 7,29655 Kč | 153 227,55 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |


