Parametric Equivalent

S-80841CNUA-B82T2G | |
|---|---|
DigiKey Part Number | S-80841CNUA-B82T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80841CNUA-B82T2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,11531 Kč | 8 115,31 Kč |
| 2 000 | 7,85766 Kč | 15 715,32 Kč |
| 3 000 | 7,72873 Kč | 23 186,19 Kč |
| 5 000 | 7,58578 Kč | 37 928,90 Kč |
| 7 000 | 7,50226 Kč | 52 515,82 Kč |
| 10 000 | 7,42189 Kč | 74 218,90 Kč |
| 25 000 | 7,24893 Kč | 181 223,25 Kč |
| Unit Price without VAT: | 8,11531 Kč |
|---|---|
| Unit Price with VAT: | 9,81953 Kč |


