Power Supply Controller Power Supply Sequencer SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Sequencer SNT-8A
8 SMD

S-77100A12-I8T1U4

DigiKey Part Number
S-77100A12-I8T1U4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-77100A12-I8T1U4
Description
POWER SQUENCHER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.2V ~ 5.5V
Current - Supply
3 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SNT-8A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,35992 Kč31 799,60 Kč
10 0006,21808 Kč62 180,80 Kč
15 0006,14704 Kč92 205,60 Kč
25 0006,06835 Kč151 708,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,35992 Kč
Unit Price with VAT:7,69550 Kč