
S-5814A-I4T1U | |
|---|---|
DigiKey Part Number | 1662-3212-2-ND - Tape & Reel (TR) 1662-3212-1-ND - Cut Tape (CT) 1662-3212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5814A-I4T1U |
Description | SENSOR ANALOG -30C-100C SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 11.04mV/°C SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 10V | |
Resolution | 11.04mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 5 | 11,32400 Kč | 56,62 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 10,02000 Kč | 250,50 Kč |
| 50 | 9,53560 Kč | 476,78 Kč |
| 100 | 9,09150 Kč | 909,15 Kč |
| 500 | 8,19730 Kč | 4 098,65 Kč |
| 1 000 | 7,86491 Kč | 7 864,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,19729 Kč | 35 986,45 Kč |
| 10 000 | 6,94877 Kč | 69 487,70 Kč |
| 15 000 | 6,81314 Kč | 102 197,10 Kč |
| 25 000 | 6,65167 Kč | 166 291,75 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |







