


S-57TZNL1S-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-57TZNL1S-A6T8UTR-ND - Tape & Reel (TR) 1662-S-57TZNL1S-A6T8UCT-ND - Cut Tape (CT) 1662-S-57TZNL1S-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57TZNL1S-A6T8U |
Description | MAGNETIC SWITCH LATCH HSNT-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-6 | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 27,29800 Kč | 136,49 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,39120 Kč | 609,78 Kč |
| 50 | 23,30780 Kč | 1 165,39 Kč |
| 100 | 22,31880 Kč | 2 231,88 Kč |
| 500 | 20,32774 Kč | 10 163,87 Kč |
| 1 000 | 19,58714 Kč | 19 587,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,09666 Kč | 90 483,30 Kč |
| 10 000 | 17,54141 Kč | 175 414,10 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

